2124020100 | Weidmüller
System cable, RJ45 plug, straight to M12 socket, straight, Cat 6A, S/FTP, PUR, 10 m, green, 2124020100
Order No.: 53P0509
EAN: 4050118425628
MPN:
2124020100
IE-C6ES8UG0100U40XSH-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
189.1505 € *
Available in 6 Days: 5 pcs. - if ordered today
System cable, 2124020100, Weidmüller
Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | M12 socket, straight | |
| Cable length | 10 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |