2124020020 | Weidmüller
System cable, RJ45 plug, straight to M12 socket, straight, Cat 6A, S/FTP, PUR, 2 m, green
Order No.: 53P0507
EAN: 4050118425550
MPN:
2124020020
IE-C6ES8UG0020U40XSH-E
Unit Price (€ / pc.)
86.5011 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: On Request **
System cable, 2124020020, Weidmüller
Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
Connection (1) | RJ45 plug, straight | |
Connection (2) | M12 socket, straight | |
Version | System cable | |
AWG cross-section | AWG 26-7 | |
Colour | green | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 2 m | |
Category | Cat 6A | |
Material | PUR | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |