2124020050 | Weidmüller

System cable, RJ45 plug, straight to M12 socket, straight, Cat 6A, S/FTP, PUR, 5 m, green, 2124020050

Order No.: 53P0508
EAN: 4050118425741
MPN:
2124020050
IE-C6ES8UG0050U40XSH-E
2124020050 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
152.9983 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
153.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
152.9983 €

System cable, 2124020050, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) M12 socket, straight
Cable length 5 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes