1981900350 | Weidmüller
Bus line, M8-plug, straight to M8 socket, straight, PUR, 3.5 m, black, 1981900350
Order No.: 52P8826
EAN: 4032248893959
MPN:
1981900350
SAIL-M8GM8G-4S-3.5U-SB
Unit Price (€ / pc.)
69.2223 € *
Available in 5 Days: 4 pcs. - if ordered today
Bus line, 1981900350, Weidmüller
Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 3.5 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.
Ready-to-connect data cable with copper core wires.
Technical specifications
Degree of protection (IP) | IP67 | |
Cable length | 3.5 m | |
Connection (1) | M8-plug, straight | |
Connection (2) | M8 socket, straight | |
Detent lever protection available | No | |
Version | bus line | |
Material | PUR | |
Colour | black | |
Halogen free | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |