1463650020 | Weidmüller

System cable, M12-plug, straight to open end, Cat 6A, S/FTP, PUR, 2 m, green, 1463650020

Order No.: 51P3903
EAN: 4050118270761
MPN:
1463650020
IE-C6EL8UG0020XCSXXX-E
1463650020 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.2167 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
83.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
83.2167 €

System cable, 1463650020, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, straight
Connection (2) open end
Cable length 2 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No