1463640050 | Weidmüller

System cable, M12-plug, straight to M12-plug, straight, Cat 6A, S/FTP, PUR, 5 m, green, 1463640050

Order No.: 51P3899
EAN: 4050118270846
MPN:
1463640050
IE-C6EL8UG0050XCSXCS-E
1463640050 Weidmüller Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
208.3571 € *
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
208.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
208.3571 €

System cable, 1463640050, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Degree of protection (IP) IP67
Cable length 5 m
Connection (1) M12-plug, straight
Connection (2) M12-plug, straight
Detent lever protection available No
Version system cable
Material PUR
Cable type S/FTP
Colour green
Category Cat 6A
AWG cross-section AWG 26-7
Halogen free Yes
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15