1296791500 | Weidmüller

Bus line, M12-plug, straight to M8-plug, straight, PUR, 15 m, green, 1296791500

Order No.: 51P0663
EAN: 4050118110975
MPN:
1296791500
SAIL-M12GM8SG-4S15UIE
1296791500 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
137.8615 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
137.86 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
137.8615 €

Bus line, 1296791500, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M8, 4, 15 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, straight
Connection (2) M8-plug, straight
Cable length 15 m
Colour green
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No