1234750050 | Weidmüller

System cable, M12 socket, angled to RJ45 plug, straight, Cat 5, PUR, 5 m, green, 1234750050

Order No.: 50P9244
EAN: 4050118023923
MPN:
1234750050
IE-C5DS4UG0050MBSA20-E
1234750050 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.7898 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
108.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.7898 €

Dragline cable, 1234750050, Weidmüller

Data cable (assembled) copper, 4, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12 socket, angled
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour green
Category Cat 5
AWG cross-section AWG 22-7
Material PUR
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead