1234750005 | Weidmüller
System cable, M12 socket, angled to RJ45 plug, straight, Cat 5, PUR, 0.5 m, green, 1234750005
Order No.: 50P9240
EAN: 4050118023794
MPN:
1234750005
IE-C5DS4UG0005MBSA20-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.54 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dragline cable, 1234750005, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12 socket, angled | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 0.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |