1161590015 | Weidmüller

System cable, M12 socket, straight to M12-plug, angled, Cat 5, SF/UTP, Radox GKW S, 1.5 m, black, 1161590015

Order No.: 50P7481
EAN: 4032248957330
MPN:
1161590015
IE-C5DB4RE0015MSSMCA-E
1161590015 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.3230 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
85.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
85.3230 €

System cable, 1161590015, Weidmüller

Data cable (assembled) copper, M12 / M12, 4, Halogens: halogen-free, according to IEC 60754-2, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12 socket, straight
Connection (2) M12-plug, angled
Cable length 1.5 m
Colour black
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material Radox GKW S
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead