1160932000 | Weidmüller

Bus line, M8-plug, straight to M8-plug, straight, PUR, 20 m, green, 1160932000

Order No.: 50P7472
EAN: 4032248976607
MPN:
1160932000
SAIL-M8GM8SG-4S20UIE
1160932000 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
145.5251 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
145.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
145.5251 €

Bus line, 1160932000, Weidmüller

Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 20 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M8-plug, straight
Connection (2) M8-plug, straight
Cable length 20 m
Colour green
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No