1160930400 | Weidmüller

Bus line, M8-plug, straight to M8-plug, straight, PUR, 4 m, green, 1160930400

Order No.: 50P7465
EAN: 4032248949113
MPN:
1160930400
SAIL-M8GM8SG-4S4.0UIE
1160930400 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.5888 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
75.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
75.5888 €

Bus line, 1160930400, Weidmüller

Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 4 m, Pin, straight - Pin, straight, shielded: Yes, LED: No, Halogens: No. PUR

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M8-plug, straight
Connection (2) M8-plug, straight
Cable length 4 m
Colour green
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead