1160820100 | Weidmüller
Bus line, M8-plug, straight to open end, PUR, 1 m, green, 1160820100
Order No.: 50P7448
EAN: 4032248948895
MPN:
1160820100
SAIL-M8G-4S1.0UIE
Unit Price (€ / pc.)
30.702 € *
Available in 5 Days: 10 pcs. - if ordered today
Bus line, 1160820100, Weidmüller
Data cable (assembled) copper, Open at one end, M8, 4, 1 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.
Ready-to-connect data cable with copper core wires.
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP67 | |
Cable length | 1 m | |
Connection (1) | M8-plug, straight | |
Connection (2) | open end | |
Detent lever protection available | No | |
Version | bus line | |
Material | PUR | |
Colour | green | |
Halogen free | Yes |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |