1102190015 | Weidmüller
System cable, M12-plug, straight to M12-plug, straight, Cat 5, SF/UTP, PVC, 1.5 m, green, 1102190015
Order No.: 50P5760
EAN: 4032248876938
MPN:
1102190015
IE-C5DS4VG0015MCSMCS-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.9724 € *
Standard delivery time from the manufacturer is: 6 Weeks
Dragline cable, 1102190015, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 1.5 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |