2436210000 | Weidmüller
LED light, 7.5 W, 24 V, 711 lm, 6500 K, 40°, 2436210000
Order No.: 53P1211
EAN: 4050118448306
MPN:
2436210000
WIL-STANDARD-0.3-SCREW-SW-WHI
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
132.5779 € *
Available in 6 Days: 5 pcs. - if ordered today
Led lamp, 2436210000, Weidmüller
The cool white LED lamp with 24 VDC with very high luminous efficacy and high lifespan (greater 60 000h). Very robust construction, by full potting and metal housing - waterproof (IP67). Due to its 6500K light color (daylight) suitable for the various applications. Optionally easily connectable with M12 connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power | 7.5 W | |
| Rated voltage | 24 V | |
| Luminous flux | 711 lm | |
| Colour temperature | 6500 K | |
| Radiation angle | 40 ° | |
| Width | 240 mm | |
| Height | 8 mm | |
| Colour | white | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| Electrical equipment take-back | |
| SVHC free | No |