1636680000 | Weidmüller
Light guide SL FLA 2,3/24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7691 € *
Available in 6 Days: 50 pcs. - if ordered today
Link between LED and front panel, round light emission shape for easy front panel drilling.
Optical plastic conducts the light from common LEDs cost-effectively via an arc to the plug-in level or through the front panel.
The light guide elements are simply snapped in behind the corresponding angled male connectors (90° outlet direction).
Colour: transparent
Number of poles: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optics | |
| Assembly | front plate |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |