1580110000 | Weidmüller
Light guide SL FLA 3.8/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 6 Weeks
Link between LED and front panel, round light emission shape for easy front panel drilling.
Optical plastic conducts the light from common LEDs cost-effectively via an arc to the plug-in level or through the front panel.
The light guide elements are simply snapped in behind the corresponding angled male connectors (90° outlet direction).
Colour: transparent
Number of poles: 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round | |
| Assembly | front plate |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |