3119670000 | Weidmüller
Grommet housing, size 8, PA, IP65, 3119670000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.6100 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6100 €
10 pcs.
20.3490 €
25 pcs.
19.0876 €
50 pcs.
17.9571 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 3119670000, Weidmüller
The plastic enclosure is particularly suitable for applications where the resistance of metals is not sufficient. In addition, the enclosure shown here is lighter and slightly cheaper than a standard aluminum enclosure. It can therefore make sense to use a plastic enclosure in applications where the material does not need to be as robust. The tightness is still IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 8 | |
| Shell Material | PA | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |