3107210000 | Weidmüller

Grommet housing, size 8, PA, IP65, 3107210000

Order No.: 50P5865
EAN: 4099987172141
MPN:
3107210000
HDC 64D TSBU 1M50 BP
Series: HDC - Einsatz
3107210000 Weidmüller Housings for HDC Connectors Image 1
3107210000 Weidmüller Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.9797 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
10 pcs.
18.8853 €
25 pcs.
17.7072 €
50 pcs.
16.6600 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 3107210000, Weidmüller

The plastic enclosure is particularly suitable for applications where the resistance of metals is not sufficient. In addition, the enclosure shown here is lighter and slightly cheaper than a standard aluminum enclosure. It can therefore make sense to use a plastic enclosure in applications where the material does not need to be as robust. The tightness is still IP65.

Technical specifications
Filter Property Value
Version grommet housing
Shell size 8
Shell Material PA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15