3001390000 | Weidmüller
Grommet housing, size 4, die-cast aluminum, IP65, 3001390000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2800 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
14.28 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2800 €
10 pcs.
12.8520 €
50 pcs.
12.0547 €
100 pcs.
11.3407 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 3001390000, Weidmüller
HDC enclosures, Installation size: 4, Protection degree: IP65, in plugged condition, Cable entry from side, Plug housing, Side-locking clamp on lower side, Standard, Size of cable entries: M 25.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 4 | |
| Shell Material | die-cast aluminum | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |