2937390000 | Weidmüller
Grommet housing, size HQ, zinc die casting, IP65, 2937390000
NCNR (non cancelable / non returnable)
Grommet housing, 2937390000, Weidmüller
The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | HQ | |
| Shell Material | zinc die casting | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |