2937380000 | Weidmüller

Grommet housing, size HQ, zinc die casting, IP65, 2937380000

Order No.: 50P2407
EAN: 4099986694194
MPN:
2937380000
HDC HQM TOLU 1PG21 WO
Series: HDC - Einsatz
2937380000 Weidmüller Housings for HDC Connectors Image 1
2937380000 Weidmüller Housings for HDC Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0309 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
10 pcs.
10.8290 €
50 pcs.
10.1507 €
100 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale

Grommet housing, 2937380000, Weidmüller

The special die-cast alloy and the multi-layered surface sealing provide complete protection for the HDC housings. The cleverly designed interlock system is manufactured from stainless steel. This guarantees a long lifespan with high resistance to corrosion and impact. The housing interlock system provides integrated safety. Our unique, patented spring system provides the housing interlock with a secure grip and prevents accidental opening. The laser marking allows for easy and quick identification. Each housing is permanently labelled with a laser marking so that each product can be quickly designated and positioned.

Technical specifications
Filter Property Value
Version grommet housing
Shell size HQ
Shell Material zinc die casting
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15