2543980000 | Weidmüller
Grommet housing, size 4, die-cast aluminum, clamp lock, IP65, 2543980000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9555 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
21.96 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9555 €
10 pcs.
19.7659 €
25 pcs.
18.5283 €
50 pcs.
17.4454 €
*incl. VAT plus shipping costs
Subject to prior sale
Grommet housing, 2543980000, Weidmüller
The enclosure is ideally suited for use in the harshest environmental conditions and provides protection against electromagnetic interference. A heavy-duty connector consists of a connector insert and its protective housing. The new plastic strap is easy to lock and can be replaced at any time.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | grommet housing | |
| Shell size | 4 | |
| Shell Material | die-cast aluminum | |
| Type of locking | clamp lock | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |