1983850000 | Weidmüller
Surface mount housing, size 4, zinc die casting, 1983850000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3938 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
27.39 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3938 €
10 pcs.
24.6568 €
50 pcs.
23.1098 €
100 pcs.
21.7532 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted enclosure, 1983850000, Weidmüller
Heavy-duty connectors, HDC insert, ConCept frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | 4 | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |