1983830000 | Weidmüller
Surface mount housing, size 3, zinc die casting, 1983830000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.9606 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
38.96 € *
Price list
Quantity
Price per unit*
1 pcs.
38.9606 €
10 pcs.
35.0693 €
50 pcs.
32.8559 €
100 pcs.
30.9400 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted enclosure, 1983830000, Weidmüller
Heavy-duty connectors, HDC insert, ConCept frame
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surface mount housing | |
| Shell size | 3 | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |