2894090000 | Weidmüller
Fuse terminal block, 5 pole, 0.25-6 mm², 250 V, 6.3 A, 2894090000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3982 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
16.40 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3982 €
10 pcs.
15.3748 €
50 pcs.
14.4704 €
100 pcs.
13.8635 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 2894090000, Weidmüller
Fuse terminal, Screw connection, black, 4 mm², 6.3 A, 250 V, Number of connections: 5, Number of levels: 3, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 6 | |
| Pin number | 5 pole | |
| Cable cross-section | 0.25-6 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 99.5 mm | |
| Width | 6.1 mm | |
| Height | 106.5 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |