2894080000 | Weidmüller

Fuse terminal block, 5 pole, 0.25-6.0 mm², 150 V, 6.3 A, 2894080000

Order No.: 52P2071
EAN: 4064675885122
MPN:
2894080000
W2T 4 FS-FT-PE 60-150V BK
Series: W-Reihe
2894080000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.7806 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
639.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.7806 €

Fuse terminal, 2894080000, Weidmüller

Fuse terminal, Screw connection, black, 4 mm², 6.3 A, 150 V, Number of connections: 5, Number of levels: 3, TS 35.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 6
Pin number 5 pole
Cable cross-section 0.25-6.0 mm²
AWG cross-section AWG 24 to 10
Rated Voltage 150 V
Rated surge voltage 6 kV
Rated current 6.3 A
Degree of soiling 3
Length 99.5 mm
Width 6.1 mm
Height 106.5 mm
Connection screw connection
Colour black
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No