2893860000 | Weidmüller
Fuse terminal block, 4 pole, 0.25-6.0 mm², 500 V, 6.3 A, 2893860000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8659 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.3780 €
50 pcs.
6.9377 €
100 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 2893860000, Weidmüller
Fuse terminal, Screw connection, blue, 4 mm², 6.3 A, 500 V, Number of connections: 4, Number of levels: 2, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 4 | |
| Pin number | 4 pole | |
| Cable cross-section | 0.25-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 500 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 99.5 mm | |
| Width | 6.1 mm | |
| Height | 95.5 mm | |
| Connection | screw connection | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |