2892970000 | Weidmüller
Fuse terminal block, 2 pole, 0.25-6.0 mm², 250 V, 6.3 A, 2892970000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5668 € *
Available in 6 Days: 250 pcs. - if ordered today
Total Price:
11.57 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5668 €
10 pcs.
10.8528 €
50 pcs.
10.2102 €
100 pcs.
9.7818 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 2892970000, Weidmüller
Fuse terminal, Screw connection, black, 4 mm², 6.3 A, 250 V, Number of connections: 2, Number of levels: 1, TS 35.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.25-6.0 mm² | |
| AWG cross-section | AWG 24 to 10 | |
| Rated Voltage | 250 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 6.3 A | |
| Degree of soiling | 3 | |
| Length | 75 mm | |
| Width | 6.1 mm | |
| Height | 60 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |