2564370000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-4 mm², 150 V, 6.3 A, 2564370000

Order No.: 52P2153
EAN: 4050118581591
MPN:
2564370000
WSI 4/LD 60-150V AC/DC
Series: W-Reihe
2564370000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4256 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
10 pcs.
6.9615 €
50 pcs.
6.5450 €
100 pcs.
6.2713 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 2564370000, Weidmüller

Fuse terminal block include built-in fuse holders to reliably protect electrical circuits against overload ideal for control and distribution systems. It ensures higher safety, easy maintenance, and a compact, function-oriented installation.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-4 mm²
AWG cross-section AWG 22 to 12
Rated Voltage 150 V
Rated current 6.3 A
Length 42.5 mm
Width 8 mm
Height 50.7 mm
Connection screw connection
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No