2564350000 | Weidmüller
Fuse terminal block, 2 pole, 0.5-4.0 mm², 36 V, 6.3 A, 2564350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7112 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
7.71 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7112 €
10 pcs.
7.2352 €
50 pcs.
6.7949 €
100 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 2564350000, Weidmüller
Fuse terminal block include built-in fuse holders to reliably protect electrical circuits against overload ideal for control and distribution systems. It ensures higher safety, easy maintenance, and a compact, function-oriented installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 0.5-4.0 mm² | |
| AWG cross-section | AWG 22 to 12 | |
| Rated Voltage | 36 V | |
| Rated current | 6.3 A | |
| Length | 42.5 mm | |
| Width | 8 mm | |
| Height | 50.7 mm | |
| Connection | screw connection | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |