1137790000 | Weidmüller

Fuse terminal block, 2 pole, 1.5-25 mm², 1000 V, 30 A, 1137790000

Order No.: 52P2147
EAN: 4032248961481
MPN:
1137790000
WSI 25/1 10X38 1KV
Series: W-Reihe
1137790000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9726 € *
Available in 6 Days: 60 pcs. - if ordered today
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
8.4252 €
50 pcs.
7.9254 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 1137790000, Weidmüller

Fuse terminal block include built-in fuse holders to reliably protect electrical circuits against overload ideal for control and distribution systems. It ensures higher safety, easy maintenance, and a compact, function-oriented installation.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 1.5-25 mm²
AWG cross-section AWG 18 to 4
Rated Voltage 1000 V
Rated surge voltage 6 kV
Rated current 30 A
Degree of soiling 3
Length 58 mm
Width 18 mm
Height 81 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369095
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No