1137780000 | Weidmüller
Fuse terminal block, 2 pole, 1.5-25 mm², 1.000 V, 30 A, 1137780000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.8853 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.89 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8853 €
10 pcs.
17.7072 €
25 pcs.
16.6600 €
50 pcs.
15.9579 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse terminal, 1137780000, Weidmüller
Fuse terminal block include built-in fuse holders to reliably protect electrical circuits against overload ideal for control and distribution systems. It ensures higher safety, easy maintenance, and a compact, function-oriented installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | fuse terminal block | |
| Number of terminals | 2 | |
| Pin number | 2 pole | |
| Cable cross-section | 1.5-25 mm² | |
| AWG cross-section | AWG 18 to 4 | |
| Rated Voltage | 1.000 V | |
| Rated surge voltage | 6 kV | |
| Rated current | 30 A | |
| Degree of soiling | 3 | |
| Length | 58 mm | |
| Width | 18 mm | |
| Height | 81 mm | |
| Connection | screw connection | |
| Colour | dark beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |