1014200000 | Weidmüller

Fuse terminal block, 2 pole, 0.5-10 mm², 70 V, 10 A, 1014200000

Order No.: 52P2156
EAN: 4008190079390
MPN:
1014200000
WSI 6/2/LD 30-70V DC/AC
Series: W-Reihe
1014200000 Weidmüller Fuse Terminals
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3272 € *
Available in 6 Days: 125 pcs. - if ordered today
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
10 pcs.
14.3752 €
50 pcs.
13.5303 €
100 pcs.
12.9591 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse terminal, 1014200000, Weidmüller

Fuse terminal block include built-in fuse holders to reliably protect electrical circuits against overload ideal for control and distribution systems. It ensures higher safety, easy maintenance, and a compact, function-oriented installation.

Technical specifications
Filter Property Value
Version fuse terminal block
Number of terminals 2
Pin number 2 pole
Cable cross-section 0.5-10 mm²
AWG cross-section AWG 20 to 8
Rated Voltage 70 V
Rated surge voltage 6 kV
Rated current 10 A
Degree of soiling 3
Length 78.5 mm
Width 11.9 mm
Height 60 mm
Connection screw connection
Colour dark beige
Logistics
Property Value
Customs tariff number 85369095
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No