2737480000 | Weidmüller
PV generator terminal box, 2.5-6.0 mm², IP65, 2737480000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
681.156 € *
Standard delivery time from the manufacturer is: 8 Weeks
Combiner box, 2737480000, Weidmüller
The 2737480000 is a PV Next combiner box for inverters with 1 tracker is used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this products offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PV generator terminal box | |
| Cable cross-section | 2.5-6.0 mm² | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |