2683220000 | Weidmüller

PV generator terminal box, 2.5-6.0 mm², IP65, 2683220000

Order No.: 52P3927
EAN: 4050118700084
MPN:
2683220000
PVN1M3I9S0FXV1O1TXPX10
Series: PVN
2683220000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 1
2683220000 Weidmüller Flush-mounted Boxes, Junction Boxes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,309.8211 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
1,309.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,309.8211 €

Combiner box, 2683220000, Weidmüller

The 2683220000 is a PV Next combiner box for inverters with 3 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.

Technical specifications
Filter Property Value
Version PV generator terminal box
Cable cross-section 2.5-6.0 mm²
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85371095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No