2683100000 | Weidmüller
PV generator terminal box, 2.5-6.0 mm², IP65, 2683100000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,045.1889 € *
Available in 6 Days: 5 pcs. - if ordered today
Combiner box, 2683100000, Weidmüller
The 2683100000 is a PV Next combiner box for inverters with 2 MPP trackers are used to protect the DC side of a photovoltaic system. The combiner box protects the inverter against overvoltages and thus comply with the European Directive EN 51543-32. In addition, this product offers the possibility to protect the system against reverse currents and the possibility to combine strings to save cables during installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PV generator terminal box | |
| Cable cross-section | 2.5-6.0 mm² | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85371095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |