1963420000 | Weidmüller
FO plug, SC, singlemode, 1963420000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.7369 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fiber optic connector, 1963420000, Weidmüller
Flange FO, IP67, variant 4, coupling from SCRJ to 2*SC, singlemode
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |