1963370000 | Weidmüller
SC plug, POF, multimode, black, 1963370000
Unit Price (€ / pc.)
47.6119 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fiber optic connector, 1963370000, Weidmüller
Connector fiber optic, variant 4, SC-Duplex Multimode, kink protection, IP67
Connectors for optical fibers.
Technical specifications
Colour | black | |
Degree of protection (IP) | IP67 | |
Chamfer type | multimode | |
Version | SC plug | |
Category | POF | |
Connection | crimp connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |