1963350000 | Weidmüller
FO plug, LC, singlemode, black, 1963350000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2185 € *
Available in 12 Days: 30 pcs. - if ordered today
Fiber optic connector, 1963350000, Weidmüller
Connector fiber optic, variant 4, LC duplex singlemode, bend protection, IP67
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | crimp connection | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP67 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |