1963330000 | Weidmüller
LC-plug, multimode, black, 1963330000
Unit Price (€ / pc.)
52.4314 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fiber optic connector, 1963330000, Weidmüller
Connector fiber optic, variant 4, LC-Duplex Multimode, kink protection, IP67
Connectors for optical fibers.
Technical specifications
Colour | black | |
Degree of protection (IP) | IP67 | |
Chamfer type | multimode | |
Version | LC-plug | |
Connection | crimp connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |