1963290000 | Weidmüller

FO plug, SC, POF, singlemode, silver, 1963290000

Order No.: 52P8080
EAN: 4032248651764
MPN:
1963290000
IE-PS-V01M-2SC-POF-BP
Series: IE-PS
1963290000 Weidmüller Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.2452 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,012.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
101.2452 €

Fiber optic connector, 1963290000, Weidmüller

Connector fiber optic, variant 1, SC-RJ POF, with bend protection, IP67

Connectors for optical fibers.

Technical specifications
Filter Property Value
Product type FO plug
Version SC
Connection crimp connection
Category POF
Chamfer type singlemode
Degree of protection (IP) IP67
Colour silver
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol