1963270000 | Weidmüller

FO plug, SC, multimode, silver, 1963270000

Order No.: 52P8078
EAN: 4032248651740
MPN:
1963270000
IE-PS-V01M-2SC-MM-BP
Series: IE-PS
1963270000 Weidmüller Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.5685 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
965.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
96.5685 €

Fiber optic connector, 1963270000, Weidmüller

Connector fiber optic, variant 1, SC-Duplex Multimode, kink protection, IP67

Connectors for optical fibers.

Technical specifications
Filter Property Value
Product type FO plug
Version SC
Connection crimp connection
Chamfer type multimode
Degree of protection (IP) IP67
Colour silver
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol