1963220000 | Weidmüller
LC-plug, multimode, silver, 1963220000
Unit Price (€ / pc.)
82.8359 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fiber optic connector, 1963220000, Weidmüller
Connector fiber optic, variant 1, LC-Duplex Multimode, IP67
Connectors for optical fibers.
Technical specifications
Colour | silver | |
Degree of protection (IP) | IP67 | |
Chamfer type | multimode | |
Version | LC-plug | |
Connection | crimp connection |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
SVHC free | No |
RoHS conform | Yes |