1962980000 | Weidmüller

FO plug, LC, singlemode, zircon, blue, 1962980000

Order No.: 52P8056
EAN: 4032248645169
MPN:
1962980000
IE-PS-LCD-SM
Series: IE-PS
1962980000 Weidmüller Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.704 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
25.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.704 €

Fiber optic connector, 1962980000, Weidmüller

Connector FO, Connector LC-Duplex, Singlemode, IP20

Connectors for optical fibers.

Technical specifications
Filter Property Value
Product type FO plug
Version LC
Connection crimp connection
Chamfer type singlemode
Degree of protection (IP) IP20
Ferrule zircon
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead