1962940000 | Weidmüller
FO plug, SC, multimode, zircon, silver, 1962940000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.3859 € *
Standard delivery time from the manufacturer is: 5 Weeks
Fiber optic connector, 1962940000, Weidmüller
Connector FO, Connector SCRJ, Multimode, IP20
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | crimp connection | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | zircon | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |