1962910000 | Weidmüller

SC plug, multimode, zircon, silver, 1962910000

Order No.: 52P8053
EAN: 4032248645107
MPN:
1962910000
IE-PS-SC-MM
Series: IE-PS
1962910000 Weidmüller Fibre Optic Connectors
Image may differ
Unit Price (€ / pc.)
11.8286 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
11.83 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8286 €
10 pcs.
10.8766 €
50 pcs.
9.9008 €
100 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic connector, 1962910000, Weidmüller

Connector FO, Connector SC, Multimode, IP20

Connectors for optical fibers.

Technical specifications
Colour silver
Ferrule zircon
Degree of protection (IP) IP20
Chamfer type multimode
Version SC plug
Connection crimp connection
Logistics
Country of origin DE
Customs tariff number 85367000
Compliance
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes