1962780000 | Weidmüller
LC-plug, multimode, zircon, 1962780000
Unit Price (€ / pc.)
35.70 € *
Standard delivery time from the manufacturer is: 5 Weeks
Fiber optic connector, 1962780000, Weidmüller
insert LC, connector insert 2 LC, multimode
Connectors for optical fibers.
Technical specifications
Filter | Property | Value |
---|---|---|
Ferrule | zircon | |
Degree of protection (IP) | IP67 | |
Chamfer type | multimode | |
Version | LC-plug | |
Connection | crimp connection |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85367000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |