1278420000 | Weidmüller

FO plug, SC, POF, nickel, black, 1278420000

Order No.: 51P0071
EAN: 4050118069129
MPN:
1278420000
IE-SCRJ1-IP20-POF-100
Series: IE-SCRJ
1278420000 Weidmüller Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9258 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9258 €

Fiber optic connector, 1278420000, Weidmüller

Connector FO, spare crimp sleeve, IP20

Connectors for optical fibers.

Technical specifications
Filter Property Value
Product type FO plug
Version SC
Connection crimp connection
Category POF
Degree of protection (IP) IP20
Ferrule nickel
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No
Substance description Lead