1221010000 | Weidmüller
Fiber optic socket, SC, POF, multimode, silver, 1221010000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.9752 € *
Standard delivery time from the manufacturer is: 3 Weeks
Fiber optic connector, 1221010000, Weidmüller
Flange FO, IP67, Multimode, POF
Connectors for optical fibers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic socket | |
| Version | SC | |
| Category | POF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |